
LT1364CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1364CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1364CS8#PBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1364CS8#PBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 6.3mA (x2 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 70 MHz | Supplier Device Package 8-SO |
Current - Input Bias 600 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4898-2YRDZ | Analog Devices Inc. | 995 | 505-ADA4898-2YRDZ-ND | ¥84.11000 | Similar |
| ADA4898-2YRDZ-R7 | Analog Devices Inc. | 1,541 | ADA4898-2YRDZ-R7CT-ND | ¥84.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.75000 | ¥108.75 |
| 10 | ¥85.52000 | ¥855.20 |
| 25 | ¥79.71960 | ¥1,992.99 |
| 100 | ¥73.34410 | ¥7,334.41 |
| 300 | ¥69.78830 | ¥20,936.49 |
| 500 | ¥68.47326 | ¥34,236.63 |
| 1,000 | ¥66.96580 | ¥66,965.80 |







