Voltage Feedback Amplifier 2 Circuit 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 2 Circuit 8-SOIC-EP
8-SOIC EP

ADA4898-2YRDZ-R7

DigiKey Part Number
ADA4898-2YRDZ-R7TR-ND - Tape & Reel (TR)
ADA4898-2YRDZ-R7CT-ND - Cut Tape (CT)
ADA4898-2YRDZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4898-2YRDZ-R7
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADA4898-2YRDZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
20 µV
Mfr
Current - Supply
7.9mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
40 mA
Part Status
Active
Voltage - Supply Span (Min)
9 V
Amplifier Type
Voltage - Supply Span (Max)
33 V
Number of Circuits
2
Operating Temperature
-40°C ~ 105°C
Slew Rate
55V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
50 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
-3db Bandwidth
65 MHz
Supplier Device Package
8-SOIC-EP
Current - Input Bias
100 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,546
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.11000¥84.11
10¥65.60600¥656.06
25¥60.97320¥1,524.33
100¥55.88620¥5,588.62
250¥55.04112¥13,760.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥50.79564¥50,795.64
Manufacturers Standard Package