Current Feedback Amplifier 1 Circuit 48-LFCSP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4870ACPZ

DigiKey Part Number
505-ADA4870ACPZ-ND
Manufacturer
Manufacturer Product Number
ADA4870ACPZ
Description
IC OPAMP CFA 1 CIRCUIT 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADA4870ACPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
32.5mA
Mfr
Current - Output / Channel
1 A
Packaging
Tray
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2500V/µs
Package / Case
48-VFQFN Exposed Pad, CSP
-3db Bandwidth
52 MHz
Supplier Device Package
48-LFCSP (7x7)
Current - Input Bias
12 µA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 572
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥222.88000¥222.88
10¥179.41800¥1,794.18
45¥162.92444¥7,331.60
135¥154.59074¥20,869.75
270¥150.51300¥40,638.51
540¥147.15739¥79,464.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.