
EVAL-ADA4870EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADA4870EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADA4870EBZ |
Description | EVAL BOARD FOR ADA4870 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4870 - 1 - Single Channels per IC Current Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 70MHz |
Manufacturer Analog Devices Inc. | Current - Output / Channel 1A |
Packaging Box | Current - Supply (Main IC) 32.5mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 10V ~ 40V |
Channels per IC 1 - Single | Utilized IC / Part ADA4870 |
Amplifier Type Current Feedback | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
Slew Rate 2500V/µs |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,914.76000 | ¥2,914.76 |



