ADA4870ACPZ-R7 | ||
---|---|---|
DigiKey Part Number | 505-ADA4870ACPZ-R7TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ADA4870ACPZ-R7 | |
Description | IC OPAMP CFA 1 CIRCUIT 48LFCSP | |
Customer Reference | ||
Detailed Description | Current Feedback Amplifier 1 Circuit 48-LFCSP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADA4870ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2500V/µs | |
-3db Bandwidth | 52 MHz | |
Current - Input Bias | 12 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 32.5mA | |
Current - Output / Channel | 1 A | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥125.97845 | ¥94,483.84 |