Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT317AT#PBF

DigiKey Part Number
505-LT317AT#PBF-ND
Manufacturer
Manufacturer Product Number
LT317AT#PBF
Description
IC REG LIN POS ADJ 1.5A TO220-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LT317AT#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
Mfr
Current - Output
Packaging
Tube
PSRR
80dB ~ 65dB (120Hz)
Part Status
Active
Protection Features
Over Temperature
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
40V
Supplier Device Package
TO-220-3
Voltage - Output (Min/Fixed)
1.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 533
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.53000¥61.53
10¥47.49500¥474.95
50¥41.85940¥2,092.97
100¥40.11530¥4,011.53
250¥38.27452¥9,568.63
500¥37.16486¥18,582.43
1,000¥36.25145¥36,251.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.