CD74HC164M | |
---|---|
DigiKey Part Number | 296-12789-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC164M |
Description | IC SHIFT REGISTER 8BIT HS 14SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC164M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥6.74305 | ¥4,045.83 |