Shift Shift Register 1 Element 8 Bit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC164MX

DigiKey Part Number
MM74HC164MXTR-ND - Tape & Reel (TR)
MM74HC164MXCT-ND - Cut Tape (CT)
MM74HC164MXDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
MM74HC164MX
Description
IC SR PUSH-PULL 8BIT 14-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
onsemi
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
14-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,981
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.39800¥23.98
25¥2.13360¥53.34
100¥1.84750¥184.75
250¥1.71024¥427.56
500¥1.62786¥813.93
1,000¥1.56013¥1,560.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.48814¥3,720.35
5,000¥1.44492¥7,224.60
Manufacturers Standard Package