
CD4518BM96 | |
|---|---|
DigiKey Part Number | 296-CD4518BM96TR-ND - Tape & Reel (TR) 296-CD4518BM96CT-ND - Cut Tape (CT) 296-CD4518BM96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4518BM96 |
Description | IC BCD COUNTER DUAL 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4518BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | BCD Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 8 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.44000 | ¥4.44 |
| 10 | ¥3.11100 | ¥31.11 |
| 25 | ¥2.78600 | ¥69.65 |
| 100 | ¥2.42090 | ¥242.09 |
| 250 | ¥2.24780 | ¥561.95 |
| 500 | ¥2.14338 | ¥1,071.69 |
| 1,000 | ¥2.07887 | ¥2,078.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.96666 | ¥4,916.65 |
| 5,000 | ¥1.91195 | ¥9,559.75 |
| 7,500 | ¥1.88456 | ¥14,134.20 |
| 12,500 | ¥1.85420 | ¥23,177.50 |
| 17,500 | ¥1.83644 | ¥32,137.70 |
| 25,000 | ¥1.81937 | ¥45,484.25 |





