CD4043BD | ||
---|---|---|
DigiKey Part Number | 296-32886-5-ND | |
Manufacturer | ||
Manufacturer Product Number | CD4043BD | |
Description | IC NOR R/S LATCH 3ST QUAD 16SOIC | |
Customer Reference | ||
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD4043BD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.81000 | ¥98.10 |
40 | ¥9.30950 | ¥372.38 |
120 | ¥7.64700 | ¥917.64 |
280 | ¥7.14857 | ¥2,001.60 |
520 | ¥6.31725 | ¥3,284.97 |
1,000 | ¥4.98734 | ¥4,987.34 |