S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
16 SOIC Pin View

MC14043BDG

DigiKey Part Number
MC14043BDGOS-ND
Manufacturer
Manufacturer Product Number
MC14043BDG
Description
IC LATCH R-S QUAD NOR 16SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14043BDG Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
4
Mfr
Delay Time - Propagation
60ns
Series
Current - Output High, Low
8.8mA, 8.8mA
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
S-R Latch
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1:1
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
3V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14044BDGonsemi11,454MC14044BDGOS-ND¥2.82208Parametric Equivalent
NLV14043BDGonsemi90NLV14043BDG-ND¥3.27354Parametric Equivalent
NLV14043BDR2Gonsemi6,671NLV14043BDR2GOSCT-ND¥4.55000Parametric Equivalent
In-Stock: 497
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
48¥2.92375¥140.34
96¥2.74104¥263.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.