DG419LEDQ-T1-GE3 | ||
---|---|---|
DigiKey Part Number | DG419LEDQ-T1-GE3TR-ND - Tape & Reel (TR) DG419LEDQ-T1-GE3CT-ND - Cut Tape (CT) DG419LEDQ-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DG419LEDQ-T1-GE3 | |
Description | IC SWITCH SPDT X 1 18OHM 8TSSOP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 1:2 18Ohm 8-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 1:2 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 18Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 40ns, 35ns | |
-3db Bandwidth | - | |
Charge Injection | 26pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.25500 | ¥112.55 |
25 | ¥10.67880 | ¥266.97 |
100 | ¥8.77250 | ¥877.25 |
250 | ¥8.20016 | ¥2,050.04 |
500 | ¥7.24672 | ¥3,623.36 |
1,000 | ¥5.72109 | ¥5,721.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.33969 | ¥13,349.23 |
5,000 | ¥5.07270 | ¥25,363.50 |
12,500 | ¥4.88200 | ¥61,025.00 |