
CD40106BM | |
|---|---|
DigiKey Part Number | 296-25935-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40106BM |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD40106BM Models |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 3.4mA, 3.4mA |
Series | Input Logic Level - Low 0.9V ~ 4V |
Packaging Tube | Input Logic Level - High 3.6V ~ 10.8V |
Part Status Active | Max Propagation Delay @ V, Max CL 120ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.03000 | ¥10.03 |
| 10 | ¥7.22500 | ¥72.25 |
| 50 | ¥6.11300 | ¥305.65 |
| 100 | ¥5.76830 | ¥576.83 |
| 250 | ¥5.40392 | ¥1,350.98 |
| 500 | ¥5.18388 | ¥2,591.94 |
| 1,000 | ¥5.00285 | ¥5,002.85 |
| 2,500 | ¥4.81176 | ¥12,029.40 |
| 5,000 | ¥4.69659 | ¥23,482.95 |







