
CD4050BDWR | |
|---|---|
DigiKey Part Number | 296-14270-2-ND - Tape & Reel (TR) 296-14270-1-ND - Cut Tape (CT) 296-14270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4050BDWR |
Description | IC BUFF 3V/18V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4050BDWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 48mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Elements 6 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4050BDW | Texas Instruments | 1,442 | 296-32895-5-ND | ¥9.43000 | Parametric Equivalent |
| TC4050BF(EL,N,F) | Toshiba Semiconductor and Storage | 1,543 | TC4050BF(ELNF)CT-ND | ¥5.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.77900 | ¥37.79 |
| 25 | ¥3.38720 | ¥84.68 |
| 100 | ¥2.95980 | ¥295.98 |
| 250 | ¥2.75524 | ¥688.81 |
| 500 | ¥2.63184 | ¥1,315.92 |
| 1,000 | ¥2.58123 | ¥2,581.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.44672 | ¥4,893.44 |
| 4,000 | ¥2.37794 | ¥9,511.76 |
| 6,000 | ¥2.34348 | ¥14,060.88 |
| 10,000 | ¥2.30531 | ¥23,053.10 |
| 14,000 | ¥2.28300 | ¥31,962.00 |
| 20,000 | ¥2.26155 | ¥45,231.00 |


