
CD4050BDW | |
|---|---|
DigiKey Part Number | 296-32895-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4050BDW |
Description | IC BUFF 3V/18V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4050BDW Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 48mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Elements 6 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4050BDWR | Texas Instruments | 1,562 | 296-14270-1-ND | ¥5.38000 | MFR Recommended |
| HEF4050BT,653 | Nexperia USA Inc. | 0 | 1727-6410-1-ND | ¥2.81000 | Similar |
| TC4050BF(EL,N,F) | Toshiba Semiconductor and Storage | 1,525 | TC4050BF(ELNF)CT-ND | ¥5.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥6.79000 | ¥67.90 |
| 40 | ¥5.86350 | ¥234.54 |
| 120 | ¥5.34583 | ¥641.50 |
| 280 | ¥5.04264 | ¥1,411.94 |
| 520 | ¥4.86244 | ¥2,528.47 |
| 1,000 | ¥4.70323 | ¥4,703.23 |

