SN74LVC1G99DCTT | ||
---|---|---|
DigiKey Part Number | 296-SN74LVC1G99DCTTTR-ND - Tape & Reel (TR) 296-SN74LVC1G99DCTTCT-ND - Cut Tape (CT) 296-SN74LVC1G99DCTTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1G99DCTT | |
Description | IC CONFIG MULTIPLE FUNCT SM8 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input SM8 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1G99DCTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Tri-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.61300 | ¥96.13 |
25 | ¥9.12560 | ¥228.14 |
100 | ¥7.49430 | ¥749.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.00584 | ¥1,751.46 |
500 | ¥6.19116 | ¥3,095.58 |
1,250 | ¥4.88778 | ¥6,109.73 |
2,500 | ¥4.56197 | ¥11,404.92 |
6,250 | ¥4.33385 | ¥27,086.56 |
12,500 | ¥4.17093 | ¥52,136.62 |