
CD4030BM96 | |
|---|---|
DigiKey Part Number | 296-24348-2-ND - Tape & Reel (TR) 296-24348-1-ND - Cut Tape (CT) 296-24348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4030BM96 |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4030BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.22000 | ¥5.22 |
| 10 | ¥3.71300 | ¥37.13 |
| 25 | ¥3.32960 | ¥83.24 |
| 100 | ¥2.90690 | ¥290.69 |
| 250 | ¥2.70396 | ¥675.99 |
| 500 | ¥2.58198 | ¥1,290.99 |
| 1,000 | ¥2.52612 | ¥2,526.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.37540 | ¥5,938.50 |
| 5,000 | ¥2.31145 | ¥11,557.25 |
| 7,500 | ¥2.27942 | ¥17,095.65 |
| 12,500 | ¥2.24393 | ¥28,049.13 |
| 17,500 | ¥2.22320 | ¥38,906.00 |
| 25,000 | ¥2.20327 | ¥55,081.75 |


