TPS2231MRGPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1101RGPT

DigiKey Part Number
296-44372-2-ND - Tape & Reel (TR)
296-44372-1-ND - Cut Tape (CT)
296-44372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1101RGPT
Description
IC RF TXRX ISM<1GHZ 20QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1101RGPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, 4FSK, ASK, GFSK, MSK, OOK
Frequency
Data Rate (Max)
600kbps
Power - Output
12dBm
Sensitivity
-116dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
14.3mA ~ 17.1mA
Current - Transmitting
12.3mA ~ 34.2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.27000¥40.27
10¥34.82300¥348.23
25¥32.93560¥823.39
100¥30.34060¥3,034.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥28.78432¥7,196.08
500¥27.68548¥13,842.74
750¥27.07243¥20,304.32
1,250¥26.32988¥32,912.35
1,750¥25.85835¥45,252.11
2,500¥25.37334¥63,433.35
Manufacturers Standard Package