IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1101RGP

DigiKey Part Number
296-38888-5-ND
Manufacturer
Manufacturer Product Number
CC1101RGP
Description
IC RF TXRX ISM<1GHZ 20QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1101RGP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-116dBm
Mfr
Serial Interfaces
SPI
Packaging
Tube
Voltage - Supply
1.8V ~ 3.6V
Part Status
Active
Current - Receiving
14.3mA ~ 17.1mA
DigiKey Programmable
Not Verified
Current - Transmitting
12.3mA ~ 34.2mA
Type
TxRx Only
Operating Temperature
-40°C ~ 85°C
RF Family/Standard
General ISM < 1GHz
Mounting Type
Surface Mount
Modulation
2FSK, 4FSK, ASK, GFSK, MSK, OOK
Package / Case
20-VFQFN Exposed Pad
Frequency
Supplier Device Package
20-QFN (4x4)
Data Rate (Max)
600kbps
Base Product Number
Power - Output
12dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 274
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.14000¥36.14
10¥31.21900¥312.19
92¥27.31163¥2,512.67
184¥26.23342¥4,826.95
276¥25.63098¥7,074.15
552¥24.64893¥13,606.21
1,012¥23.83663¥24,122.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.