CALVC164245IGQLREP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥21.75000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 309
Unit Price: ¥38.84000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,805
Unit Price: ¥38.84000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,162
Unit Price: ¥38.84000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 980
Unit Price: ¥38.84000
Datasheet
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 56-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CALVC164245IGQLREP

DigiKey Part Number
296-22092-2-ND - Tape & Reel (TR)
296-22092-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CALVC164245IGQLREP
Description
IC XLTR VL BIDIR 56-VFBGA
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 56-VFBGA
Datasheet
 Datasheet
EDA/CAD Models
CALVC164245IGQLREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
8
Voltage - VCCA
2.3 V ~ 3.6 V
Voltage - VCCB
3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
56-VFBGA
Supplier Device Package
56-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.75000¥21.75
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.76752¥11,767.52
2,000¥11.47023¥22,940.46
3,000¥11.32130¥33,963.90
5,000¥11.15641¥55,782.05
7,000¥11.05998¥77,419.86
Manufacturers Standard Package