Parametric Equivalent
Similar

CALVC164245IZQLREP | |
|---|---|
DigiKey Part Number | 296-22093-2-ND - Tape & Reel (TR) 296-22093-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CALVC164245IZQLREP |
Description | IC XLTR VL BIDIR 56-VFBGA |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 56-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CALVC164245IZQLREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.3 V ~ 3.6 V | |
Voltage - VCCB | 3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFBGA | |
Supplier Device Package | 56-VFBGA | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.75000 | ¥21.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.76752 | ¥11,767.52 |
| 2,000 | ¥11.47023 | ¥22,940.46 |
| 3,000 | ¥11.32130 | ¥33,963.90 |
| 5,000 | ¥11.15641 | ¥55,782.05 |
| 7,000 | ¥11.05998 | ¥77,419.86 |



