BQ500212ARGZR | ||
---|---|---|
DigiKey Part Number | 296-39554-2-ND - Tape & Reel (TR) 296-39554-1-ND - Cut Tape (CT) 296-39554-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ500212ARGZR | |
Description | IC WIRELESS PWR TX 48VQFN | |
Customer Reference | ||
Detailed Description | Wireless Power Transmitter PMIC 48-VQFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ500212ARGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | 52mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.76000 | ¥48.76 |
10 | ¥43.80500 | ¥438.05 |
25 | ¥41.41440 | ¥1,035.36 |
100 | ¥35.89370 | ¥3,589.37 |
250 | ¥34.05304 | ¥8,513.26 |
500 | ¥30.55568 | ¥15,277.84 |
1,000 | ¥25.76980 | ¥25,769.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.48132 | ¥61,203.30 |