BQ500210RGZR | ||
---|---|---|
DigiKey Part Number | BQ500210RGZR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BQ500210RGZR | |
Description | IC WIRELESS PWR TX 48VQFN | |
Customer Reference | ||
Detailed Description | Wireless Power Transmitter PMIC 48-VQFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ500210RGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | 8mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥39.96526 | ¥99,913.15 |