BQ4802LYDWR | ||
---|---|---|
DigiKey Part Number | 296-BQ4802LYDWRTR-ND - Tape & Reel (TR) 296-BQ4802LYDWRCT-ND - Cut Tape (CT) 296-BQ4802LYDWRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ4802LYDWR | |
Description | IC RTC CLK/CALENDAR PAR 28SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ4802LYDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Daylight Savings, Leap Year, Supervisor, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 2.7V ~ 3.6V | |
Voltage - Supply, Battery | 2.4V ~ 4V | |
Current - Timekeeping (Max) | 1.5mA (Typ) @ 2.7 V ~ 3.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.35000 | ¥54.35 |
10 | ¥49.13300 | ¥491.33 |
25 | ¥46.84600 | ¥1,171.15 |
100 | ¥40.67490 | ¥4,067.49 |
250 | ¥38.84696 | ¥9,711.74 |
500 | ¥35.41940 | ¥17,709.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.84917 | ¥30,849.17 |
2,000 | ¥29.70659 | ¥59,413.18 |