Real Time Clock (RTC) IC Clock/Calendar Parallel 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M48T37Y-70MH1F

DigiKey Part Number
497-4720-2-ND - Tape & Reel (TR)
497-4720-1-ND - Cut Tape (CT)
497-4720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M48T37Y-70MH1F
Description
IC RTC CLK/CALENDAR PAR 44SOH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Datasheet
 Datasheet
EDA/CAD Models
M48T37Y-70MH1F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD-dd
Manufacturer
STMicroelectronics
Interface
Parallel
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Timekeeping (Max)
3mA @ 4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Features
Alarm, Leap Year, Watchdog Timer
Supplier Device Package
44-SOH
Time Format
HH:MM:SS (24 hr)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.14000¥166.14
10¥132.39400¥1,323.94
25¥123.96720¥3,099.18
100¥114.70400¥11,470.40
250¥113.78292¥28,445.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
936¥105.63003¥98,869.71
Manufacturers Standard Package