Timekeeper®, Snaphat® Lithium Clock Battery/Crystal IC 120mAh 2.8 V 32.768 kHz 12.5 pF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4T32-BR12SH1

DigiKey Part Number
497-3687-5-ND
Manufacturer
Manufacturer Product Number
M4T32-BR12SH1
Description
IC CLK BAT/XTAL 32.768KHZ 120MAH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Timekeeper®, Snaphat® Lithium Clock Battery/Crystal IC 120mAh 2.8 V 32.768 kHz 12.5 pF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Capacity
120mAh
Manufacturer
STMicroelectronics
Voltage - Rated
2.8 V
Series
Frequency
32.768 kHz
Packaging
Tube
Load Capacitance
12.5 pF
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Type
Battery and Crystal
Base Product Number
Battery Chemistry
Lithium
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,897
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.65000¥99.65
23¥89.87435¥2,067.11
46¥87.71152¥4,034.73
69¥86.45116¥5,965.13
115¥84.87348¥9,760.45
253¥82.46538¥20,863.74
506¥80.38291¥40,673.75
1,012¥79.08754¥80,036.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.