Real Time Clock (RTC) IC Clock/Calendar Parallel 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M48T201V-85MH1F

DigiKey Part Number
497-4711-2-ND - Tape & Reel (TR)
497-4711-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M48T201V-85MH1F
Description
IC RTC CLK/CALENDAR PAR 44SOH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Datasheet
 Datasheet
EDA/CAD Models
M48T201V-85MH1F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Parallel
Manufacturer
STMicroelectronics
Voltage - Supply
3V ~ 3.6V
Series
Voltage - Supply, Battery
3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Timekeeping (Max)
2mA @ 3V ~ 3.6V
Part Status
Active
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Features
Alarm, Leap Year, Square Wave Output, Supervisor, Watchdog Timer, Y2K
Supplier Device Package
44-SOH
Time Format
HH:MM:SS (24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 618
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥165.15000¥165.15
10¥131.58800¥1,315.88
25¥123.20920¥3,080.23
100¥113.99350¥11,399.35
250¥113.05340¥28,263.35
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
936¥104.96588¥98,248.06
Manufacturers Standard Package