
M48T35AV-10MH1F | |
|---|---|
DigiKey Part Number | 497-4714-2-ND - Tape & Reel (TR) 497-4714-1-ND - Cut Tape (CT) 497-4714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M48T35AV-10MH1F |
Description | IC RTC CLK/CALENDAR PAR 28SOH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets |
Datasheet | Datasheet |
EDA/CAD Models | M48T35AV-10MH1F Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer STMicroelectronics | Interface Parallel |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 2mA @ 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets |
Features Leap Year | Supplier Device Package 28-SOH |
Time Format HH:MM:SS (24 hr) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥182.51000 | ¥182.51 |
| 10 | ¥145.87800 | ¥1,458.78 |
| 25 | ¥136.72880 | ¥3,418.22 |
| 100 | ¥126.67430 | ¥12,667.43 |
| 250 | ¥126.09576 | ¥31,523.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 936 | ¥116.82474 | ¥109,347.96 |




