
M41T11MH6F | |
|---|---|
DigiKey Part Number | 497-4700-2-ND - Tape & Reel (TR) 497-4700-1-ND - Cut Tape (CT) 497-4700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T11MH6F |
Description | IC RTC CLK/CALENDAR I2C 28SOH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets |
Datasheet | Datasheet |
EDA/CAD Models | M41T11MH6F Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer STMicroelectronics | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 2.5V ~ 3.5V |
Part Status Active | Current - Timekeeping (Max) 70µA @ 2V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Leap Year, NVSRAM | Package / Case 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets |
Memory Size 56B | Supplier Device Package 28-SOH |
Time Format HH:MM:SS | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.49000 | ¥77.49 |
| 10 | ¥60.25300 | ¥602.53 |
| 25 | ¥55.93320 | ¥1,398.33 |
| 100 | ¥51.18890 | ¥5,118.89 |
| 250 | ¥49.24072 | ¥12,310.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 936 | ¥46.53879 | ¥43,560.31 |




