M48T58-70PC1 | |
---|---|
DigiKey Part Number | 497-2857-5-ND |
Manufacturer | |
Manufacturer Product Number | M48T58-70PC1 |
Description | IC RTC CLK/CALENDAR PAR 28DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | M48T58-70PC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.75V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 3mA @ 4.75V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP Module (0.600", 15.24mm) | |
Supplier Device Package | 28-PCDIP, CAPHAT® | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.05000 | ¥213.05 |
12 | ¥196.44833 | ¥2,357.38 |
36 | ¥187.62306 | ¥6,754.43 |
108 | ¥167.75667 | ¥18,117.72 |
252 | ¥160.03099 | ¥40,327.81 |
504 | ¥152.30524 | ¥76,761.84 |