BQ4802LYDW | ||
---|---|---|
DigiKey Part Number | 296-19936-ND | |
Manufacturer | ||
Manufacturer Product Number | BQ4802LYDW | |
Description | IC RTC CLK/CALENDAR PAR 28SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ4802LYDW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Daylight Savings, Leap Year, Supervisor, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 2.7V ~ 3.6V | |
Voltage - Supply, Battery | 2.4V ~ 4V | |
Current - Timekeeping (Max) | 1.5mA (Typ) @ 2.7 V ~ 3.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.77000 | ¥64.77 |
20 | ¥58.48750 | ¥1,169.75 |
40 | ¥55.76825 | ¥2,230.73 |
100 | ¥48.42370 | ¥4,842.37 |
260 | ¥46.24704 | ¥12,024.23 |
500 | ¥42.16650 | ¥21,083.25 |
1,000 | ¥36.72566 | ¥36,725.66 |