M48T02-70PC1 | |
---|---|
DigiKey Part Number | 497-2827-5-ND |
Manufacturer | |
Manufacturer Product Number | M48T02-70PC1 |
Description | IC RTC CLK/CALENDAR PAR 24DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 24-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | M48T02-70PC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.75V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 3mA @ 4.7V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module (0.600", 15.24mm) | |
Supplier Device Package | 24-PCDIP, CAPHAT® | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.81000 | ¥167.81 |
14 | ¥154.79714 | ¥2,167.16 |
28 | ¥147.83929 | ¥4,139.50 |
112 | ¥132.18482 | ¥14,804.70 |
252 | ¥126.09750 | ¥31,776.57 |
504 | ¥120.00996 | ¥60,485.02 |