BQ25713RSNT | |
---|---|
DigiKey Part Number | 296-50241-2-ND - Tape & Reel (TR) 296-50241-1-ND - Cut Tape (CT) 296-50241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25713RSNT |
Description | IC BAT MON MULT-CHEM 1-4C 32WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25713RSNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.32000 | ¥45.32 |
10 | ¥40.71300 | ¥407.13 |
25 | ¥38.48800 | ¥962.20 |
100 | ¥33.35750 | ¥3,335.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥31.64676 | ¥7,911.69 |
500 | ¥28.39648 | ¥14,198.24 |
1,250 | ¥23.94886 | ¥29,936.08 |
2,500 | ¥22.75144 | ¥56,878.60 |