
BQ25713RSNR | |
|---|---|
DigiKey Part Number | 296-50953-2-ND - Tape & Reel (TR) 296-50953-1-ND - Cut Tape (CT) 296-50953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25713RSNR |
Description | IC BAT MON MULT-CHEM 1-4C 32WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25713RSNR Models |
Category | Fault Protection Over Current, Over Temperature, Over Voltage |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 32-WFQFN Exposed Pad |
Battery Chemistry Multi-Chemistry | Supplier Device Package 32-QFN (4x4) |
Number of Cells 1 ~ 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.34000 | ¥31.34 |
| 10 | ¥23.59400 | ¥235.94 |
| 25 | ¥21.67080 | ¥541.77 |
| 100 | ¥19.55030 | ¥1,955.03 |
| 250 | ¥18.53968 | ¥4,634.92 |
| 500 | ¥18.38454 | ¥9,192.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.47041 | ¥49,411.23 |










