
CYPD3125-40LQXIT | |
|---|---|
DigiKey Part Number | 448-CYPD3125-40LQXITTR-ND - Tape & Reel (TR) 448-CYPD3125-40LQXITCT-ND - Cut Tape (CT) 448-CYPD3125-40LQXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD3125-40LQXIT |
Description | IC USB TYPE C CONTROL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG3 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CYPD3125-40LQXIT Models |
Category | RAM Size 8K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI, UART/USART, USB |
Series | Number of I/O 20 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB Type C | Package / Case 40-UFQFN Exposed Pad |
Core Processor ARM® Cortex®-M0 | Supplier Device Package 40-QFN (6x6) |
Program Memory Type FLASH (128kB) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.75000 | ¥43.75 |
| 10 | ¥33.18700 | ¥331.87 |
| 25 | ¥30.54600 | ¥763.65 |
| 100 | ¥27.64000 | ¥2,764.00 |
| 250 | ¥26.25392 | ¥6,563.48 |
| 500 | ¥25.41832 | ¥12,709.16 |
| 1,000 | ¥24.73060 | ¥24,730.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥24.00472 | ¥60,011.80 |












