
BQ24157YFFT | |
|---|---|
DigiKey Part Number | 296-BQ24157YFFTTR-ND - Tape & Reel (TR) 296-BQ24157YFFTCT-ND - Cut Tape (CT) 296-BQ24157YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24157YFFT |
Description | IC BATT CHG LI-ION 1CELL 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24157YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1.55A | |
Battery Pack Voltage | 4.44V (Max) | |
Voltage - Supply (Max) | 6V | |
Interface | I2C | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.85000 | ¥19.85 |
| 10 | ¥14.74800 | ¥147.48 |
| 25 | ¥13.46160 | ¥336.54 |
| 100 | ¥12.04850 | ¥1,204.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.65704 | ¥2,164.26 |
| 500 | ¥8.33348 | ¥4,166.74 |
| 750 | ¥8.17145 | ¥6,128.59 |
| 1,250 | ¥7.99188 | ¥9,989.85 |
| 1,750 | ¥7.88690 | ¥13,802.07 |
| 2,500 | ¥7.78595 | ¥19,464.88 |
| 6,250 | ¥7.56863 | ¥47,303.94 |










