BQ24080DRCR | ||
---|---|---|
DigiKey Part Number | 296-19653-2-ND - Tape & Reel (TR) 296-19653-1-ND - Cut Tape (CT) 296-19653-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ24080DRCR | |
Description | IC BATT CHG LI-ION 1CELL 10VSON | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ24080DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | - | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.92800 | ¥119.28 |
25 | ¥11.32560 | ¥283.14 |
100 | ¥9.30200 | ¥930.20 |
250 | ¥8.69536 | ¥2,173.84 |
500 | ¥7.68428 | ¥3,842.14 |
1,000 | ¥6.06663 | ¥6,066.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.66215 | ¥16,986.45 |
6,000 | ¥5.37905 | ¥32,274.30 |
15,000 | ¥5.17683 | ¥77,652.45 |