BQ24081DRCR | |
---|---|
DigiKey Part Number | 296-21217-2-ND - Tape & Reel (TR) 296-21217-1-ND - Cut Tape (CT) 296-21217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24081DRCR |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24081DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | - | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.67500 | ¥126.75 |
25 | ¥11.95920 | ¥298.98 |
100 | ¥10.19030 | ¥1,019.03 |
250 | ¥9.56816 | ¥2,392.04 |
500 | ¥8.37222 | ¥4,186.11 |
1,000 | ¥6.93706 | ¥6,937.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.45862 | ¥19,375.86 |
6,000 | ¥6.21942 | ¥37,316.52 |