BQ24081EVM | |
---|---|
DigiKey Part Number | 296-30748-ND |
Manufacturer | |
Manufacturer Product Number | BQ24081EVM |
Description | EVAL MOUDLE FOR BQ24081 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BQ24081 Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ24081 | |
Primary Attributes | Li-Ion / Li-Pol (1 Cell) | |
Supplied Contents | Board(s) | |
Secondary Attributes | Charge Timer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |