BQ24079QWRGTRQ1 | ||
---|---|---|
DigiKey Part Number | 296-BQ24079QWRGTRQ1TR-ND - Tape & Reel (TR) 296-BQ24079QWRGTRQ1CT-ND - Cut Tape (CT) 296-BQ24079QWRGTRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ24079QWRGTRQ1 | |
Description | IC BATT CHG LI-ION 1CELL 16VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion/Polymer 16-VQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ24079QWRGTRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.1V | |
Voltage - Supply (Max) | 26V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥20.53200 | ¥205.32 |
25 | ¥19.41000 | ¥485.25 |
100 | ¥16.82340 | ¥1,682.34 |
250 | ¥15.96060 | ¥3,990.15 |
500 | ¥14.32154 | ¥7,160.77 |
1,000 | ¥12.07841 | ¥12,078.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.47445 | ¥34,423.35 |
6,000 | ¥11.04309 | ¥66,258.54 |