BQ24192RGER | ||
---|---|---|
DigiKey Part Number | 296-35054-2-ND - Tape & Reel (TR) 296-35054-1-ND - Cut Tape (CT) 296-35054-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ24192RGER | |
Description | IC BATT CHG LI-ION 1CELL 24VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ24192RGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 4.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 17V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.70200 | ¥197.02 |
25 | ¥18.62200 | ¥465.55 |
100 | ¥16.13960 | ¥1,613.96 |
250 | ¥15.31176 | ¥3,827.94 |
500 | ¥14.57160 | ¥7,285.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.57159 | ¥43,714.77 |