
BQ24075QRGTRQ1 | |
|---|---|
DigiKey Part Number | 296-36557-2-ND - Tape & Reel (TR) 296-36557-1-ND - Cut Tape (CT) 296-36557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24075QRGTRQ1 |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24075QRGTRQ1 Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 6.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface USB |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Battery Chemistry Lithium Ion | Grade Automotive |
Number of Cells 1 | Qualification AEC-Q100 |
Current - Charging Constant - Programmable | Mounting Type Surface Mount |
Programmable Features Current, Timer | Package / Case 16-VFQFN Exposed Pad |
Fault Protection Over Temperature, Over Voltage, Reverse Current, Short Circuit | Supplier Device Package 16-VQFN (3x3) |
Charge Current - Max 1.5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.55000 | ¥37.55 |
| 10 | ¥28.46500 | ¥284.65 |
| 25 | ¥26.19600 | ¥654.90 |
| 100 | ¥23.70680 | ¥2,370.68 |
| 250 | ¥22.51920 | ¥5,629.80 |
| 500 | ¥22.49720 | ¥11,248.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥20.48688 | ¥61,460.64 |








