Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 12-UMLP (1.7x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXLA0104QFX

DigiKey Part Number
FXLA0104QFXTR-ND - Tape & Reel (TR)
FXLA0104QFXCT-ND - Cut Tape (CT)
FXLA0104QFXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXLA0104QFX
Description
IC XLTR VL BIDIR 12-UMLP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 12-UMLP (1.7x2)
Datasheet
 Datasheet
EDA/CAD Models
FXLA0104QFX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.1 V ~ 3.6 V
Manufacturer
onsemi
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
140Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing, Power-Off Protection
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
12-UFQFN
Channels per Circuit
4
Supplier Device Package
12-UMLP (1.7x2)
Voltage - VCCA
1.1 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96,005
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.64600¥26.46
25¥2.36520¥59.13
100¥2.05100¥205.10
250¥1.90112¥475.28
500¥1.81096¥905.48
1,000¥1.74489¥1,744.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.61100¥8,055.00
10,000¥1.57210¥15,721.00
Manufacturers Standard Package