


LM65645RZTR | |
|---|---|
DigiKey Part Number | 296-LM65645RZTR-ND - Tape & Reel (TR) 296-LM65645RZTRCT-ND - Cut Tape (CT) 296-LM65645RZTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM65645RZTR |
Description | 3V TO 65V, 4.5A SYNCHRONOUS STEP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V, 5V) 1 Output 4.5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM65645RZTR Models |
Category | Voltage - Input (Max) 65V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 65V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 300kHz ~ 2.2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 20-WQFN-FCRLF (2.6x3.6) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.61000 | ¥40.61 |
| 10 | ¥30.81900 | ¥308.19 |
| 25 | ¥28.36920 | ¥709.23 |
| 100 | ¥25.67110 | ¥2,567.11 |
| 250 | ¥24.38612 | ¥6,096.53 |
| 500 | ¥24.36320 | ¥12,181.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥22.30014 | ¥55,750.35 |











