
LM65645EVM | |
|---|---|
DigiKey Part Number | 296-LM65645EVM-ND |
Manufacturer | |
Manufacturer Product Number | LM65645EVM |
Description | EVAL BOARD FOR LM65645 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM65645 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4.5A |
Manufacturer Texas Instruments | Voltage - Input 6V ~ 63V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 3 Non-Isolated Outputs | Utilized IC / Part LM65645 |
Voltage - Output 5V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥547.93000 | ¥547.93 |


