BQ2031SN-A5TR | ||
---|---|---|
DigiKey Part Number | 296-BQ2031SN-A5TR-ND - Tape & Reel (TR) 296-BQ2031SN-A5TRCT-ND - Cut Tape (CT) 296-BQ2031SN-A5TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ2031SN-A5TR | |
Description | IC BAT CHG LEAD ACID 1CEL 16SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lead Acid 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ2031SN-A5TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lead Acid | |
Number of Cells | 1 | |
Current - Charging | Constant, Pulsed | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.84000 | ¥109.84 |
10 | ¥100.94200 | ¥1,009.42 |
25 | ¥96.75880 | ¥2,418.97 |
100 | ¥85.25330 | ¥8,525.33 |
250 | ¥81.06860 | ¥20,267.15 |
500 | ¥75.83844 | ¥37,919.22 |
1,000 | ¥69.56223 | ¥69,562.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥66.94710 | ¥167,367.75 |