UC2909MDWREP | |
---|---|
DigiKey Part Number | 296-UC2909MDWREPTR-ND - Tape & Reel (TR) 296-UC2909MDWREPCT-ND - Cut Tape (CT) 296-UC2909MDWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2909MDWREP |
Description | IC BATT CHG LEAD ACID 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lead Acid 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2909MDWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lead Acid | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 40V | |
Interface | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.30000 | ¥107.30 |
10 | ¥98.63500 | ¥986.35 |
25 | ¥94.55200 | ¥2,363.80 |
100 | ¥83.30680 | ¥8,330.68 |
250 | ¥79.21824 | ¥19,804.56 |
500 | ¥74.10726 | ¥37,053.63 |
1,000 | ¥67.97422 | ¥67,974.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥65.41881 | ¥130,837.62 |