UC2825DWTR | ||
---|---|---|
DigiKey Part Number | 296-39517-2-ND - Tape & Reel (TR) 296-39517-1-ND - Cut Tape (CT) 296-39517-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UC2825DWTR | |
Description | IC REG CTRLR MULT TOP 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UC2825DWTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 30V | |
Frequency - Switching | 340kHz ~ 460kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.21000 | ¥41.21 |
10 | ¥37.00000 | ¥370.00 |
25 | ¥34.97840 | ¥874.46 |
100 | ¥30.31550 | ¥3,031.55 |
250 | ¥28.76096 | ¥7,190.24 |
500 | ¥25.80706 | ¥12,903.53 |
1,000 | ¥21.76503 | ¥21,765.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.67680 | ¥41,353.60 |