
BQ24450DW | |
|---|---|
DigiKey Part Number | 296-32836-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ24450DW |
Description | IC BATT CHG LEAD ACID 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lead Acid 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ24450DW Models |
Category | Operating Temperature -40°C ~ 70°C (TJ) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Battery Chemistry Lead Acid | Base Product Number |
Voltage - Supply (Max) 40V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.83000 | ¥152.83 |
| 10 | ¥121.22200 | ¥1,212.22 |
| 40 | ¥110.00350 | ¥4,400.14 |
| 120 | ¥103.74408 | ¥12,449.29 |
| 280 | ¥100.07746 | ¥28,021.69 |
| 520 | ¥97.89954 | ¥50,907.76 |







