
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM1086CSX-3.3/NOPB | |
---|---|
DigiKey Part Number | LM1086CSX-3.3/NOPBTR-ND - Tape & Reel (TR) LM1086CSX-3.3/NOPBCT-ND - Cut Tape (CT) LM1086CSX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1086CSX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1086CSX-3.3/NOPB Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 27V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
In-Stock: 462
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥11.04000 | ¥110.40 |
25 | ¥10.04280 | ¥251.07 |
100 | ¥8.94790 | ¥894.79 |
250 | ¥8.42592 | ¥2,106.48 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.11118 | ¥4,055.59 |
1,000 | ¥7.85225 | ¥7,852.25 |
1,500 | ¥7.72255 | ¥11,583.83 |
2,500 | ¥7.57893 | ¥18,947.33 |
3,500 | ¥7.49494 | ¥26,232.29 |
5,000 | ¥7.41417 | ¥37,070.85 |
You May Also Be Interested InSee All
15 Items